PDP SEO Portlet

0511910600

Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0511910600
Secondary Manufacturer Part#: 0511910600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
-40 to 105 °C
2.5000 mm
10.7 mm
17.5 x 10.7 x 6.6 mm
6.6 mm
17.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000