0511101451
Connector Housing, Milli-Grid 51110, Receptacle, 14 Ways, 2 mm, 50394, 87396 Crimp Terminals
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0511101451
Secondary Manufacturer Part#: 0511101451
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 7 mm | ||
| 14.2 x 7 x 4.8 mm | ||
| 4.8 mm | ||
| 14.2 mm | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |