PDP SEO Portlet

0511101050

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0511101050
Secondary Manufacturer Part#: 0511101050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Black colour
  • Operating temperature range from -40°C to +105°C
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
2.0000 mm
7 mm
10.2 x 7 x 4.8 mm
4.8 mm
10.2 mm
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000