PDP SEO Portlet

0505978000

Contact SKT Crimp ST Cable Mount Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0505978000
Secondary Manufacturer Part#: 0505978000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Tin
Cable Mount
15.1 x 4.61 x 5.25 mm
No
Crimp
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:45000  Mult:9000  
USD $: