PDP SEO Portlet

0502178000

Contact SKT Crimp ST Cable Mount Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0502178000
Secondary Manufacturer Part#: 0502178000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
10 x 3.7 x 4 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:54000  Mult:27000  
USD $:
0+
$0.00000