PDP SEO Portlet

0502128000

Contact, Mi II 50212 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0502128000
Secondary Manufacturer Part#: 0502128000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50212-8000 is a female crimp terminal made of phosphor bronze with tin-plated. It can be used with 502351 DuraClik™ receptacle housing, 51065 Micro-Latch™ receptacle housing, 51089, 51090 Mi II™ receptacle housings. It accepts 24 to 30AWG wire.

  • Current rating per contact is 2A
  • Voltage (maximum) is 125V

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Phosphor Bronze
Tin
Signal
Receptacle
Tin
20 MOhm
Cable Mount
-40 to 105 °C
4.7 x 1.88 x 2 mm
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  48000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
0+
$0.00000