PDP SEO Portlet

0500978000

Contact, 50097, Pin, Crimp, 20 AWG, Tin Plated Contacts, Molex 51035 Series Housing Connectors

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0500978000
Secondary Manufacturer Part#: 0500978000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50097-8000 is a board-in male crimp terminal made of phosphor bronze with tin-plated finish. It accepts 20 to 24AWG wire and can be used with 51035 housing.

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
-40 to 105 °C
9.9 x 2.4 x 2.5 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:80000  Mult:40000  
USD $:
0+
$0.00000