PDP SEO Portlet

0500588000

Contact, Socket, Crimp, 28 AWG, Tin Plated Contacts, Molex 51021 PicoBlade Series Crimp Housings

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0500588000
Secondary Manufacturer Part#: 0500588000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50058-8000 is a PicoBlade™ female crimp terminal made of phosphor bronze with tin-plated finish. It can be used with 51021 housing and mates with 53398, 53261, 53047, 53048 PCB headers, 50125 and 50133 terminals. It accepts 28 to 32AWG wire.

  • Maximum current per contact is 1A
  • Voltage (maximum) is 125V

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Receptacle
Tin
Cable Mount
-40 to 85 °C
3.3 x 1.35 x 1.62 mm
No
Crimp
32 to 28, 32 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:150000  Mult:75000  
USD $: