PDP SEO Portlet

0475532001

Memory Card Connector, Mini SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts, 47553

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0475532001
Secondary Manufacturer Part#: 0475532001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 47553-2001 from Molex is a 1.27mm pitch, shielded SIM card holder with 2 detect pins and 6 circuits in push-push style. This SIM card holder is made of It is made of copper alloy, stainless steel metal with gold over nickel plating and gold termination plating, it mates with standard SIM card.

  • Front card entry location
  • Open card detection switch
  • Maximum durability of 2500 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -40°C to +85°C
  • Maximum 0.5A current per contact, maximum 50VDC voltage
  • Housing height of 1.8mm
  • With PCB locator and PCB retention

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Black
Gold
250
500 mA
Surface Mount
6
1
-30 to 85 °C
1.2700 mm
26.5 mm
19.35 x 26.5 x 1.8 mm mm
1.8 mm
19.35 mm
47553
Solder
Mini-SIM Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
0+
$0.00000