0473882001
Memory Card Connector, Mini SIM, Hinged, 6 Contacts, Phosphor Bronze, Gold Plated Contacts, 47388
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0473882001
Secondary Manufacturer Part#: 0473882001
- RoHS 10 Compliant
- Tariff Charges
The 47388-2001 is a 6-way shielded surface mount SIM card connector with gold-plated phosphor bronze contact. It comes with high temperature thermoplastic body, PCB retention solder tabs, cover shell and with 4 dimples.
- Maximum current per contact is 0.5A
- Maximum voltage is 5V
- Horizontal entry angle
- Keying to mating part
- Maximum durability of 5000 mating cycles
- Operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer)|Stainless Steel | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Plug | ||
| Black | ||
| Tin | ||
| 255 | ||
| 500 mA | ||
| Surface Mount | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.5400 mm | ||
| 25.52 mm | ||
| 18 x 25.52 x 1.9 mm mm | ||
| 1.9 mm | ||
| 18.7 mm | ||
| 47388 | ||
| Solder | ||
| SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |