PDP SEO Portlet

0473521001

Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0473521001
Secondary Manufacturer Part#: 0473521001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Header
Black
Tin
250 °C
0.5 A
Surface Mount
8 POS
1
-20 to 85 °C
1.1000 mm
15.2 mm
14 x 15.2 x 1.88 mm mm
1.88 mm
14 mm
47352
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
0+
$0.00000