PDP SEO Portlet

0470184001

Conn SATA Receptacle 15Power/7Signal POS 1.27mm Solder RA Surface Mount

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 0470184001
Secondary Manufacturer Part#: 0470184001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

47018-4001 is a 1.27mm pitch, 22 circuit, surface mount serial ATA host receptacle.

  • 5.15mm mating height
  • 0.76µm gold (Au) plating
  • Light tin solder area
  • Right-angle, top mount type receptacle
  • Operating temperature range from -35° to +85°C

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Gold
Solder
Receptacle
15Power|7Signal
47018

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
0+
$0.00000