PDP SEO Portlet

0462355001

Contact F Crimp ST Cable Mount Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0462355001
Secondary Manufacturer Part#: 0462355001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Nickel
Cable Mount
11.41 x 2.48 x 2.3 mm
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
0+
$0.00000