0460152402
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Copper Alloy, THT
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 0460152402
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| PCB Header | ||
| Nylon 6.6 (Polyamide 6.6) Body | ||
| 2 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| Mini-Fit Plus HCS 46015 Series | ||
| 24 Contacts | ||
| 13 A | ||
| 4.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |