0460150403
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Matte Tin, 13A, Straight, Shrouded, Copper Alloy, THT
- RoHS 10 Compliant
- Tariff Charges
The 46015-0403 is a 4-circuit 2-row Mini-Fit® Plus Vertical Header with snap-in plastic peg PCB lock, tin-plated copper contacts and through hole termination, without drain holes. This 46015 series PCB header is made of PA polyamide nylon, mates with 5557 series Mini-Fit Jr.™ receptacle housing, suitable for power and wire-to-board applications. Mini-Fit Jr.™ power connector handles up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. includes fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connector is ideal for power applications up to 9.0A per circuit.
- Fully isolated terminals - Protects terminals against potential damage during handling
- Positive locking housings - Easy to operate thumb latch assures connectors are fully mated
- Polarized mating geometry - Ensures header and receptacle cannot be mismated
- Scoop-proof housings - Ensures terminals & header pins not damaged if parts mated at a severe angle
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
- Natural colour
- UL94V-0 Flammability rating
- 13A Current rating per contact
- 600V Voltage rating
- -40 to 105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| PCB Header | ||
| Nylon 6.6 (Polyamide 6.6) Body | ||
| 2 Rows | ||
| Through Hole Straight | ||
| Straight | ||
| Mini-Fit Plus HCS 46015 Series | ||
| 4 Contacts | ||
| 13 A | ||
| 4.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |