PDP SEO Portlet

0460121141

Contact PIN Crimp ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0460121141
Secondary Manufacturer Part#: 0460121141
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current alloy crimp terminals
  • Terminals with elongated dimple design provides more contact area
  • Mini-Fit Plus terminals are used in Mini-Fit Jr. header housings, Mini-Fit receptacles and plugs
  • Polarized housings with isolated terminals
  • Positive locks and low-engagement forces

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Wire Housing
Copper
Tin
Power|Signal
Pin
Tin Over Nickel
10 mOhm
13 A
Cable Mount
-40 to 105 °C
2.54 um
46012
No
Crimp
20 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:104000  Mult:104000  
USD $:
0+
$0.00000