0457503211
Contact Socket Crimp ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0457503211
Secondary Manufacturer Part#: 0457503211
- RoHS 10 Compliant
- Tariff Charges
- Current rating per contact is 13A
- Voltage (maximum) is 600V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Housing | ||
| Copper Alloy | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.762 um | ||
| 15.03 x 3.6 x 4.5 mm mm | ||
| 45750 | ||
| No | ||
| Crimp | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |