PDP SEO Portlet

0446610011

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0446610011
Secondary Manufacturer Part#: 0446610011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
260
Through Hole
-40 to 70 °C
2.5400 mm
20.78 mm
15.06 x 20.78 x 12.55 mm
12.55 mm
15.06 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1200  Mult:600  
USD $:
0+
$0.00000