0439141102
Conn Housing RCP 8 POS 10mm Crimp ST Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0439141102
Secondary Manufacturer Part#: 0439141102
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 105 °C | ||
| 10.0000 mm | ||
| 34.4 mm | ||
| 55.7 x 34.4 mm | ||
| 55.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |