0436500300
Conn Shrouded Header 3 POS 3mm Solder RA Through Hole Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0436500300
Secondary Manufacturer Part#: 0436500300
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass Alloy | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 3 mm | ||
| 43650 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |