PDP SEO Portlet

0436500227

Conn Power HDR 2 POS 3mm Solder ST Thru-Hole 2 Terminal 1 Port Tray

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 0436500227
Secondary Manufacturer Part#: 0436500227
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Bright Tin
Header
Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
5.57 mm
9.65 x 5.57 x 9.9 mm
9.9 mm
9.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:3264  Mult:3264  
USD $:
0+
$0.00000