0436450500
Conn Housing Wire to Board Housing Receptacle 5 POS 3mm ST Cable Mount Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 8 A | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -40 to 105 °C | ||
| 3 mm | ||
| 5.89 mm | ||
| 14 mm | ||
| 15.85 mm | ||
| 43645 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |