0436400300
Connector Housing, Single Row, Panel Mount, Micro-Fit 3.0 43640, Plug, 3 Ways, 3 mm
- RoHS 10 Compliant
- Tariff Charges
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 24.53 mm | ||
| 24.53 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |