0430451019
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Surface Mount Straight
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 0430451019
Secondary Manufacturer Part#: 0430451019
- RoHS 10 Compliant
- Tariff Charges
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |