0430450420
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 4 Contacts, Surface Mount Straight
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0430450420
Secondary Manufacturer Part#: 0430450420
- RoHS 10 Compliant
- Tariff Charges
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass Alloy | ||
| Gold Over Nickel | ||
| 4 | ||
| 2 | ||
| 3 mm | ||
| 43045 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |