PDP SEO Portlet

0430315003

Terminal, Pin, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight, 43031 Series

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430315003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Phosphor bronze metal, tin (mating and termination) plating
  • Crimp or compression termination interface style
  • Maximum durability of 30 mating cycles
  • Wire insulation diameter is 1.85mm maximum
  • Wire size is 24AWG to 20AWG delivers design flexibility for a broad range of applications
  • Preplated tin 1µm to 2.5µm

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  420,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks ,6 days
Price for: Each
Quantity:
Min:84000  Mult:84000  
Need More?
USD $:
$ 0
SubTotal:
$0.00