0430251000
Conn Power Housing Receptacle 10 POS 3mm ST Cable Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0430251000
Secondary Manufacturer Part#: 0430251000
- RoHS 10 Compliant
- Tariff Charges
43025-1000 is a Mini-Fit Jr. receptacle housing.
- Positive latching
- Locking tang on terminal
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 14 mm | ||
| 15.85 x 14 x 11.56 mm | ||
| 11.56 mm | ||
| 15.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |