PDP SEO Portlet

0430250400

Power Film Capacitor, 3900 pF, 600 V, 1 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430250400
Secondary Manufacturer Part#: 0430250400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3900 pF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
6500 V/us
0.163 Ohm
GRADE II (Test Condition A)
10 mm
110 °C
-55 °C
25 A
11 mm
13 mm
R76 Series
5 mm
AEC-Q200
1.3 A
600 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85389000
Schedule B: 85389000
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: