PDP SEO Portlet

0430201000

Connector Housing, Dual Row, Panel Mount, Micro-Fit 3.0 43020, Plug, 10 Ways, 3 mm

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0430201000
Secondary Manufacturer Part#: 0430201000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
8.5 A
Panel Mount
10
2
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm
43020
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000