0428170032
Terminal, Pin, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight, 42817 Series, Tin
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, 模块化, 模块化与以太网连接器
Avnet Manufacturer Part #: 0428170032
- RoHS 10 Compliant
- Tariff Charges
The 42817-0032 from Molex is a male Mini-Fit Sr.™ crimp terminal. This terminal use with 42818, 43938 Mini-Fit Sr.™ plug housings.
- Gold over nickel plated high performance alloy (HPA) metal
- 12+12, 8AWG wire size
- 1.377/g net weight
- Maximum wire insulation diameter is 6.6mm
- Crimp or compression termination interface style
- Tin over nickel termination plating
- Maximum current per contact is 50A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |