0428160312
Connector Housing, Mini-Fit Sr. 42816, Receptacle, 3 Ways, 10 mm, 42815 Crimp Terminal
- RoHS 10 Compliant
- Tariff Charges
- Integrally moulded TPA on single row product (TPA is a separate piece, 43980, for dual row)
- Polarized housing design
- First-Mate Last-Break (FMLB) option
- Metal PCB retention clips
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 10.0000 mm | ||
| 34.4 mm | ||
| 33.5 x 34.4 x 14.8 mm | ||
| 14.8 mm | ||
| 33.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |