PDP SEO Portlet

0428150032

Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Copper Alloy, Cable Mount, Straight

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0428150032
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 42815-0032 is a Mini-Fit Sr.™ female socket crimp terminal made of high performance alloy (HPA) with gold plated finish. This 42815 series female crimp terminal accepts 8AWG wire. The terminal is suitable for power applications. It can be used with 42816 and 43914 Mini-Fit Sr.™ receptacle housings.

  • High current/low force
  • Maximum current per contact is 50A

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0
SubTotal:
$0.00