0424108312
Conn RJ45 Receptacle 8 POS 1.02mm Solder ST Through Hole 8 Terminal 1 Port Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 0424108312
Secondary Manufacturer Part#: 0424108312
- RoHS 10 Compliant
- Tariff Charges
The 424108312 is a 8P8C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. It mates with FCC 68 plugs. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, modular jacks offer exceptional performance and reliability for high-speed networking applications. The 42410 series jack comes with black polyester resin, flangeless and flush mount. CAT 3 modular jacks are suitable for 100Base-T (Fast Ethernet) applications.
- Provides flexibility for a variety of design applications
- 2 PCB thick
- 500 mating cycles Maximum durability
- UL94V-0 Flammability rating
- 1.5A Maximum current per contact
- 125V Maximum voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Cat3 | ||
| 42410 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |