0395073505
Pluggable Terminal Block, 24 AWG to 16 AWG, 5 Positions, 3.5 mm, 8 A, 300 V, Eurostyle 39507 Series
Manufacturer:Molex
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 0395073505
Secondary Manufacturer Part#: 0395073505
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 to 1.31 mm² | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| 8 A | ||
| 3.5 mm | ||
| 39507 | ||
| 8 A | ||
| Screw | ||
| 300 V | ||
| 30 to 16 AWG | ||
| 16 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |