PDP SEO Portlet

0395073504

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0395073504
Secondary Manufacturer Part#: 0395073504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 to 1.31 mm²
Phosphor Bronze
Gold
Plug
8 A
3.5 mm
39507
8 A
Screw
300 V
30 to 16 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $: