0387207504
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A/Contact
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Steel | ||
| Zinc | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| -40 to 130 °C | ||
| 9.5200 mm | ||
| 15.7 mm | ||
| 40.1 x 15.7 x 16.8 mm | ||
| 16.8 mm | ||
| 40.1 mm | ||
| Solder | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |