0366380011
Rectangular Connector, Header, 96 Contacts, Tin, Brass, Through Hole, Right Angle, 36638 Series
Manufacturer:Molex
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: 0366380011
Secondary Manufacturer Part#: 0366380011
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 2.5000 mm | ||
| 168 x 40 mm | ||
| 40 mm | ||
| 168 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |