PDP SEO Portlet

0351550300

Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0351550300
Secondary Manufacturer Part#: 0351550300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-40 to 105 °C
2.5000 mm
10.5 mm
10 x 10.5 x 6.42 mm
6.42 mm
10 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.40
Schedule B: 8536.69.40.40
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:75000  Mult:25000  
USD $:
0+
$0.00000