0351510210
Conn Housing RCP 2 POS 6.2mm Crimp ST Bag
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 120 °C | ||
| 6.2000 mm | ||
| 24 mm | ||
| 13.4 x 24 mm | ||
| 13.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |