PDP SEO Portlet

0350220003

Conn Housing M 3 POS 2.5mm Crimp Straight/Right Angle Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0350220003
Secondary Manufacturer Part#: 0350220003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle|Straight
Plug
Natural
-40 to 105 °C
2.5000 mm
5.9 mm
8.5 x 5.9 x 2.95 mm
2.95 mm
8.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:80000  Mult:80000  
USD $:
0+
$0.00000