PDP SEO Portlet

0350211001

Contact, 35021, Pin, Crimp, Housing Connectors, 22 AWG, 30 AWG

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0350211001
Secondary Manufacturer Part#: 0350211001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Board-in series Connector ideal for simple and permanent connections and provides a wide range of pitch options, mating configurations and circuit sizes that offer reliability versus hand-soldering. These connectors meet the requirements of an easy-to-assemble connection that does not need to be unmated on at least one end. It offers the widest range of pitch options, mating configurations and circuit sizes.

  • 2 to 18 circuits
  • Current range from 2 to 5A
  • 2mm, 2.5mm and 4mm pitch options

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Brass
Tin
Pin
Tin
245
Cable Mount
-40 to 105 °C
5.4 x 5.95 x 2.5 mm
No
Crimp
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:198000  Mult:66000  
USD $:
0+
$0.00000