PDP SEO Portlet

0346950101

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0346950101
Secondary Manufacturer Part#: 0346950101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pre-assembled, linear Mylar PC tail alignment strip for right angle headers
  • Header and receptacle housings are moulded in USCAR colour schemes
  • Modular housing with standard dovetail features accurate interlocking
  • PCB alignment posts
  • PCB standoffs moulded into housings
  • High temperature thermoplastic housing
  • Pre-assembled TPA to receptacle housing shipped as single assembly

Technical Attributes

Find Similar Parts

Description Value
SPS (Syndiotactic Polystyrene)
Straight
Copper Alloy
Tin
Header
Gray
Tin
260
Through Hole
-40 to 100 °C
1.5000 mm
22.05 mm
34.04 x 22.05 x 31.01 mm
31.01 mm
34.04 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1120  Mult:560  
USD $:
0+
$0.00000