0345660803
Conn Housing F 80 POS 2.54mm Crimp ST Cable Mount Tray
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0345660803
Secondary Manufacturer Part#: 0345660803
- RoHS 10 Compliant
- Tariff Charges
- Wire dress available in 2 options: 0 and 180° orientation
- Anti-scooping features
- Integrated TPA and CPA
- PCB tail customization: available with solder-tail or compliant-pin technology
- Header placement flexibility
- Lever retention lock on harness connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 47.92 mm | ||
| 100.8 x 47.92 x 40.4 mm | ||
| 40.4 mm | ||
| 100.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |