PDP SEO Portlet

0334824802

Automotive Connector Housing, MX150 33482 Series, Plug, 8 Ways

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0334824802
Secondary Manufacturer Part#: 0334824802
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

33482-4802 is a MX150 Mat-Sealed male connector assembly.

  • Dual row, 8 circuits, keying option B, 3.50mm pitch
  • Without connector position assurance
  • Operating temperature range from -40° to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
0+
$0.00000