PDP SEO Portlet

0334810301

Conn Housing PL 3 POS 3.5mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0334810301
Secondary Manufacturer Part#: 0334810301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
-40 to 125 °C
3.5000 mm
53.85 mm
53.85 x 17.13 mm
17.13 mm
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000