PDP SEO Portlet

0334722001

Automotive Connector Housing, Polarisation A, Black, MX150 33472, Receptacle, 20 Ways

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0334722001
Secondary Manufacturer Part#: 0334722001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8AWG and 10 to 12AWG wire

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Receptacle
Black
22 A
Cable Mount
20
2
-40 to 125 °C
3.5000 mm
39.95 mm
46.65 x 39.95 x 24.8 mm mm
24.8 mm
46.65 mm
33472
Sealed
500 Vdc
22 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
0+
$0.00000