0334680002
Contact SKT Crimp ST Cable Mount Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 15.98 x 3 x 2.9 mm | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |