PDP SEO Portlet

0314032210

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0314032210
Secondary Manufacturer Part#: 0314032210
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy|Polyester
Straight
Receptacle
Gray
Cable Mount
-40 to 125 °C
2.5400 mm
21.43 mm
16.88 x 21.43 x 29.9
29.9 mm
16.88 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $: