PDP SEO Portlet

0314022500

Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0314022500
Secondary Manufacturer Part#: 0314022500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
2
1
-40 to 125 °C
2.5400 mm
29.9 mm
16.88 x 29.9 x 18.7 mm
18.7 mm
16.88 mm
Sealed
500 Vdc
22 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1600  
USD $:
0+
$0.00000