PDP SEO Portlet

0313721100

Conn Housing Wire to Board Housing Receptacle 10 POS 3.5/5.25mm ST Cable Mount Carton

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0313721100
Secondary Manufacturer Part#: 0313721100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Gray
30 A
Cable Mount
10
2
-40 to 100 °C
3.5|5.25 mm
29.12 mm
28.36 x 29.12 x 20.19 mm mm
20.19 mm
28.36 mm
31372
Wire to Board Housing
500 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85389000
Schedule B: 85389000
In Stock :  0
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:1694  Mult:847  
USD $:
0+
$0.00000